- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 679-1222-332F
Description
+
679 LED PMI 0.374" Green, Protruding, 12 VDC, Solder Trmls,Black Plated
Search Keywords: 6791222332F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:679-1222-332F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$11.89
50
$8.91
75
$8.32
100 +
$8.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments