- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 679-1122-321F
Description
+
679 LED PMI 0.374" Red, Protruding, 6 VDC, Solder Trmls,Black Nickel Plated
Search Keywords: 6791122321F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:679-1122-321F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
32
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$9.17
10
$9.15
25
$9.13
32
$9.11
63
$6.94
94
$6.51
125 +
$6.38
Click for Quote
Log in
to unlock special pricing