- Home ›
- All Products›
- 678-3431-114F
Description
+
678 LED PMI 0.323" Cylindrical, Blue, 3.3 VDC,Low Voltage, Straight Leads, Ext Resist Req
Search Keywords: 6783431114F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:678-3431-114F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
15 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
44
$6.36
88
$4.77
132
$4.45
175 +
$4.36
Click for Quote
Log in
to unlock special pricing