- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 678-1432-224F
Description
+
678 LED PMI 0.354" Blue, Snap-in w/o bezel, 6 VDC, Solder Trmls
Search Keywords: 6781432224F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:678-1432-224F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Can Ship immediately
Minimum Order Quantity:
17
Price (USD)
Qty
Unit Price
17
$4.79
85
$4.56
338
$4.36
844
$4.16
2,530 +
$3.99
Click for Quote
Log in
to unlock special pricing