- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 678-1415-334F
Description
+
678 LED PMI 0.335" Blue, Protruding, 12 VDC, 6" Wire Leads, 24 AWG, Chrome Plated
Search Keywords: 6781415334F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:678-1415-334F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$10.41
25
$10.38
32
$10.35
63
$7.89
94
$7.41
125 +
$7.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments