- Home ›
- All Products›
- 677-3335-343F
Description
+
677 LED PMI 0.283" Orange, 24 VDC, 6" Wire Leads, 24 AWG
Search Keywords: 6773335343F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:677-3335-343F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
57
$5.09
113
$3.85
169
$3.61
225 +
$3.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments