- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 677-3132-321F
Description
+
677 LED PMI 0.283" Red, 6 VDC, Solder Trmls
Search Keywords: 6773132321F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:677-3132-321F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
40
$4.96
57
$4.95
113
$3.74
169
$3.50
225 +
$3.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments