- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 677-2215-332F
Description
+
677 LED PMI 0.283" Green, Recessed, 12 VDC, 6" Wire Leads, 24 AWG, Chrome
Search Keywords: 6772215332F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:677-2215-332F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
32
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$9.88
10
$9.86
25
$9.84
32
$9.81
63
$7.47
94
$7.01
125 +
$6.87
Click for Quote
Log in
to unlock special pricing