- Home ›
- All Products›
- 676-1511-110F
Description
+
676 LED PMI 0.244" White, Protruding, 3.3 VDC, Ext Resist Req
Search Keywords: 6761511110F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:676-1511-110F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
38
$7.45
75
$5.67
113
$5.26
150 +
$5.16
Click for Quote
Log in
to unlock special pricing