help desk software
Image is representational - see mfr. specs

657-1602-103F

Dialight

657 LED PMI 0.687" Flat, Green, Tintd, Diff, 5 VDC, Watertight

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
657 LED PMI 0.687" Flat, Green, Tintd, Diff, 5 VDC, Watertight
Search Keywords: 6571602103F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    657-1602-103F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8531909001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Panel
  • Dimension:
    33.5 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    5 V
  • Color:
    Green
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    18(Typ) mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks can ship 9/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.44
25
$11.81
50
$11.54
100
$11.30
250
$11.07
500
$10.90
1,000 +
$10.74
Click for Quote
Log in to unlock special pricing