- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-3303-303F
Description
+
656 LED PMI 0.500" Domed, Yellow, 12 VDC, 6" Wire Leads, 18 AWG
Search Keywords: 6563303303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-3303-303F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:59.69(Max) x 16.51 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12 V
-
Color:Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:1080 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:18 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
14
22 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$19.19
14
$19.15
27
$14.89
40
$14.07
53 +
$13.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT