- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-3205-304F
Description
+
656 LED PMI 0.500" Domed, Green, 120 VAC/DC, QuickConnect Trmls
Search Keywords: 6563205304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-3205-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:59.69(Max) x 16.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
On Order:
55
can ship 9/17/26
Minimum Order Quantity:
5
22 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$16.00
25
$15.25
50
$15.10
100
$14.08
250
$14.04
500
$13.00
1,000 +
$12.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT