- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-1404-303F
Description
+
656 LED PMI 0.500" Flat, Blue, 24 VDC, 6" Wire Leads, 18 AWG
Search Keywords: 6561404303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-1404-303F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:53.39890mm(Max) x 16.51mm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:24 V
-
Color:Blue9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:2909894mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$12.40
10
$12.22
25
$11.98
50
$11.80
100
$11.62
250
$11.38
500 +
$11.20
Click for Quote
Log in
to unlock special pricing