- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-1203-203F
Description
+
656 Series 1/2" FLT GN 12VDC W/LEAD BLACK NICKEL
Search Keywords: 6561203203F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-1203-203F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:53.39890mm(Max) x 16.51mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
14
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$18.86
10
$18.81
14
$18.77
27
$14.60
40
$13.79
53 +
$13.52
Click for Quote
Log in
to unlock special pricing