- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 655-1404-104F
Description
+
655 LED PMI 0.500" Flat, Blue, Snap-in, 24 VDC, QuickConnect Trmls, 250 Faston
Search Keywords: 6551404104F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:655-1404-104F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
339
Ships today, if you order in
Minimum Order Quantity:
55
15 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
55
$2.98
100
$2.75
250
$2.60
500
$2.49
1,000
$2.38
2,500
$2.22
5,000
$2.11
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing