- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 655-1203-104F
Description
+
655 LED PMI 0.500" Flat, Green, Snap-in, 12 VDC, QuickConnect Trmls, 250 Faston
Search Keywords: 6551203104F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:655-1203-104F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
756
Can Ship immediately
Minimum Order Quantity:
60
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
60
$2.87
100
$2.65
250
$2.51
500
$2.41
1,000
$2.30
2,500
$2.16
5,000
$2.05
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing