- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 625-1121-314F
Dialight
625-1121-314F
16MM FLT PMI RGB 3VDC W/TERMS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
16MM FLT PMI RGB 3VDC W/TERMS
Search Keywords: 6251121314F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 625-1121-314F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536610000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 625-1121-314F RoHS compliant?
Yes, 625-1121-314F is RoHS compliant.
What is the lead time for 625-1121-314F?
The standard lead time for 625-1121-314F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
18 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
38
$7.15
75
$5.44
113
$5.05
150 +
$4.95
Click for Quote
Log in
to unlock special pricing