- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 624-1144-314F
Dialight
624-1144-314F
12MM FLT PMI RGY 24VDC W/TERM
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
12MM FLT PMI RGY 24VDC W/TERM
Search Keywords: 6241144314F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 624-1144-314F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536610000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 624-1144-314F RoHS compliant?
Yes, 624-1144-314F is RoHS compliant.
What is the lead time for 624-1144-314F?
The standard lead time for 624-1144-314F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
18 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
38
$6.66
75
$5.06
113
$4.70
150 +
$4.61
Click for Quote
Log in
to unlock special pricing