- Home ›
- All Products›
- 622-1504-304F
622-1504-304F
Dialight
22MM FLTPMI WH 24VDC W/TERM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
22MM FLTPMI WH 24VDC W/TERM
Search Keywords: 6221504304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:622-1504-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
13
$19.30
26
$14.48
39
$13.51
52 +
$13.24
Click for Quote
Log in
to unlock special pricing