- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 622-1103-304F
Description
+
622 LED PMI 22mm Red 12 VDC
Search Keywords: 6221103304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:622-1103-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$12.29
25
$11.68
50
$11.41
100
$11.17
250
$10.94
500
$10.80
1,000 +
$10.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments