- Home ›
- All Products›
- 621-1141-314F
Description
+
621 Series 22 MM FLTPMI RGY CLRLN 3VDC
Search Keywords: 6211141314F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:621-1141-314F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
MOQ for In Stock Qty:
52
MOQ for out of Stock Qty:
52
15 Weeks
can ship
8/10/26