- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 620-1402-304F
Dialight
620-1402-304F
620 LED PMI 8mm Blue 6 VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 620-1402-304F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531909001 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |