- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 612-3335-130F
Dialight
612-3335-130F
612 LED PMI 0.492" Yellow, 12 VDC, Straight Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
612 LED PMI 0.492" Yellow, 12 VDC, Straight Leads
Search Keywords: 6123335130F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 612-3335-130F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531909001 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 612-3335-130F RoHS compliant?
Yes, 612-3335-130F is RoHS compliant.
What is the lead time for 612-3335-130F?
The standard lead time for 612-3335-130F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
63
$4.16
125
$3.15
188
$2.93
250 +
$2.87
Click for Quote
Log in
to unlock special pricing