help desk software
Image is representational - see mfr. specs

610-4232-120F

Dialight

610 LED PMI 0.413" Square, Green, 6 VDC, Solder Trmls

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
610 LED PMI 0.413" Square, Green, 6 VDC, Solder Trmls
Search Keywords: 6104232120F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    610-4232-120F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536610000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel
  • Dimension:
    36.83 x 14.99 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    6 V
  • Color:
    Green
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Square
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    110 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    15 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks can ship 8/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.30
100
$2.06
250
$2.01
500
$1.97
1,000
$1.93
2,500
$1.91
5,000
$1.88
7,500 +
$1.87
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5