- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 608-1132-240F
Description
+
DISC.608 LED PMI 0.323" Flat, Red, Tintd, 24 VDC, Solder Trmls,
Search Keywords: 6081132240F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:608-1132-240F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:41.15 x 9.91mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:24 V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:60 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:15 mA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Ships today, if you order in
Minimum Order Quantity:
37
Price (USD)
Qty
Unit Price
37
$2.19
184
$2.09
734
$2.00
1,835
$1.91
5,505 +
$1.84
Click for Quote
Log in
to unlock special pricing