- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 607-3332-320F
Description
+
607 LED PMI 0.283" Raised Flat, Yellow, Int., 6 VDC, Watertight, Straight Leads, Polycarbonate
Search Keywords: 6073332320F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:607-3332-320F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:25.1 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:60 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
69
$3.88
138
$2.91
207
$2.72
275 +
$2.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments