- Home ›
- All Products›
- 607-3332-140F
Description
+
607 LED PMI 0.283" Raised Flat, Yellow, Int., 24 VDC, Solder Trmls, Polycarbonate
Search Keywords: 6073332140F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:607-3332-140F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
82
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
82
$3.20
163
$2.42
244
$2.26
325 +
$2.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments