- Home ›
- All Products›
- 607-3135-330F
Description
+
DISCCONTINUED 607 LED PMI 0.283" Raised Flat, Red, Int., 12 VDC, Straight Leads, Polycarbonate
Search Keywords: 6073135330F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:607-3135-330F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
25
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$5.10
100
$3.82
150
$3.57
200 +
$3.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments