- Home ›
- All Products›
- 607-2412-130F
Description
+
DISCONTINUED 607 LED PMI 0.283" Blue, Recessed, 12 VDC, Solder Trmls, Chrome
Search Keywords: 6072412130F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:607-2412-130F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
38
$7.49
75
$5.70
113
$5.29
150 +
$5.19
Click for Quote
Log in
to unlock special pricing