- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 607-2212-330F
Description
+
607 LED PMI 0.283" Green, Recessed, 12 VDC, Watertight, Straight Leads, Chrome
Search Keywords: 6072212330F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:607-2212-330F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:27.7 x 8.4 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:50 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$4.12
50
$4.05
100
$3.96
250
$3.87
500
$3.80
1,000
$3.75
2,500
$3.70
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments