- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 607-1312-805F
Dialight
607-1312-805F
7MM PMI A 2V w/12"" LEADS
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
7MM PMI A 2V w/12"" LEADS
Search Keywords: 6071312805F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:607-1312-805F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 607-1312-805F RoHS compliant?
Yes, 607-1312-805F is RoHS compliant.
What is the lead time for 607-1312-805F?
The standard lead time for 607-1312-805F is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
44
$5.96
88
$4.47
132
$4.17
175 +
$4.09
Click for Quote
Log in
to unlock special pricing