- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 607-1212-330F
Description
+
The 607-1212-330F is a water-tight, 7mm green LED panel mount indicator designed for a 12V operating voltage.
Search Keywords: 6071212330F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:607-1212-330F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:28 x 8 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:50 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$4.11
50
$4.04
100
$3.95
250
$3.86
500
$3.79
1,000
$3.73
2,500
$3.67
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments