- Home ›
- All Products›
- 606-3215-120F
Description
+
The 606-3215-120F is a 6mm green LED panel mount indicator designed for 6 VDC operation.
Search Keywords: 6063215120F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:606-3215-120F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$4.27
50
$4.14
100
$3.97
250
$3.86
500
$3.67
1,000
$3.57
2,500
$3.49
5,000 +
$3.45
Click for Quote
Log in
to unlock special pricing