help desk software
Image is representational - see mfr. specs

606-1311-110F

Dialight

606 LED PMI 6mm MH, Yellow Protruding, 2 VDC, Straight Leads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
606 LED PMI 6mm MH, Yellow Protruding, 2 VDC, Straight Leads
Search Keywords: 6061311110F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    606-1311-110F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536610000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel
  • Dimension:
    7.5 + 3.5(Max)mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    2 V
  • Color:
    Yellow
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    30 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    15 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately You may purchase all in-stock quantity of 37
Stock lot only:
37
MOQ for In Stock Qty:
225
MOQ for out of Stock Qty:
225
15 Weeks can ship 8/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.597
225 +
$3.270
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments