- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 599-0081-007F
Description
+
599 SMD LED 0603 pkg Green 525nm 7" Reel
Search Keywords: 5990081007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:599-0081-007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:1.6 x 0.8 x 0.78144mmmm
-
Color:Green8142
-
Category:Chip LED8141
-
Dominant Wavelength:525 nm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
4,000
$0.1341
8,000
$0.1310
12,000
$0.1291
28,000
$0.1252
52,000
$0.1224
100,000 +
$0.1194
Click for Quote
Log in
to unlock special pricing