help desk software
Image is representational - see mfr. specs

5989281107F

Dialight

LED Uni-Color Green 2-Pin SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green 2-Pin SMD T/R
Search Keywords: 5989281107F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    5989281107F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Color:
    Green
  • Dominant Wavelength:
    523 nm
  • Dimension:
    3.2 x 1.6 x 0.68 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
598-8281-107F
598-8281-107F
VIEW PRODUCT
598 SMD LED 1206 pkg Green 525nm 7" Reel