- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8840-307F
Dialight
598-8840-307F
597 SMD LED 1208 pkg RA TriColor Y/G/B 7" Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
597 SMD LED 1208 pkg RA TriColor Y/G/B 7" Reel
Search Keywords: 5988840307F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8840-307F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Color Temperature:N/A
-
Dimension:3.2 x 1.48 x 1 mm
-
Category:Chip LED
-
Color:Blue/Green/Yellow
-
Dominant Wavelength:470/525/590 nm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 598-8840-307F RoHS compliant?
Yes, 598-8840-307F is RoHS compliant.
What is the lead time for 598-8840-307F?
The standard lead time for 598-8840-307F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
250
$1.254
500
$1.098
1,000
$1.034
3,000
$0.942
6,000
$0.939
9,000
$0.936
12,000
$0.934
15,000 +
$0.931
Click for Quote
Log in
to unlock special pricing