help desk software
Image is representational - see mfr. specs

598-8380-107F

Dialight

LED Uni-Color Green 2-Pin Case 1208 T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green 2-Pin Case 1208 T/R
Search Keywords: 5988380107F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    598-8380-107F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    3.2 x 1.5 x 1 mm
  • Color:
    Green
  • Dominant Wavelength:
    523 nm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
598-8380-117F
598-8380-117F
VIEW PRODUCT
597 SMD LED 1208 pkg RA Green 520nm 7" Reel