- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8350-117F
Description
+
597 SMD LED 1208 pkg RA Yellow 585nm 7" Reel
Search Keywords: 5988350117F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8350-117F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Color:Yellow
-
Dominant Wavelength:590(Max) nm
-
Dimension:3.2 x 1.5 x 1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.0757
6,000
$0.0724
9,000
$0.0722
12,000
$0.0714
27,000
$0.0684
51,000
$0.0683
102,000
$0.0658
150,000 +
$0.0656
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments