help desk software
Image is representational - see mfr. specs

598-8291-102F

Dialight

598 SMD LED 1206 pkg Blue 470nm Sample

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Strip Packaging
Certificate of Compliance Guarantee
Description +
598 SMD LED 1206 pkg Blue 470nm Sample
Search Keywords: 5988291102F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    598-8291-102F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Blue
  • Dimension:
    3.2 x 1.6 x 0.68 mm
  • Category:
    Chip LED
  • Dominant Wavelength:
    473 nm
  • Color Temperature:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
598-8291-107F
598-8291-107F
VIEW PRODUCT
The 598-8291-107F is a single-color, blue surface-mount (SMD) LE