- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8070-107
Description
+
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
Search Keywords: 5988070107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8070-107
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Color:Green
-
Category:Chip LED
-
Dimension:1.6 x 0.8 x 0.7 mm
-
Dominant Wavelength:566 nm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
46
10 Weeks
can ship
8/17/26