- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-6325-607F
Dialight
597-6325-607F
597 SMD LED 1206 pkg RevMount Green 520nm Zener Diode 7" Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 597-6325-607F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541410000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
-
This product is discontinued, but still in stock.