- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-6301-602F
Description
+
LED Uni-Color Green 530nm 2-Pin Chip 1206(3216Metric) Strip
Search Keywords: 5976301602F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-6301-602F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:3.2 x 1.6 x 1.1 mm
-
Dominant Wavelength:525 nm
-
Color Temperature:N/A
-
Color:Green
-
Category:Chip LED
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.