help desk software
Image is representational - see mfr. specs

597-5203-407F

Dialight

597 SMD LED 0603 pkg Orange 606nm 7" Reel

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
597 SMD LED 0603 pkg Orange 606nm 7" Reel
Search Keywords: 5975203407F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    597-5203-407F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Dominant Wavelength:
    N/A
  • Color:
    Orange
  • Category:
    Chip LED
  • Color Temperature:
    N/A
  • Dimension:
    1.6 x 0.8 x 0.7 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
598-8030-107F
598-8030-107F
VIEW PRODUCT
598 SMD LED 0603 pkg Orange 605nm 7" Reel
Non-RoHS Equivalent
In Stock:
0
Minimum Order:
1