Image is representational - see mfr. specs

597-3607-502F

Dialight

SMD LED 0402 470nm B SMLSTR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Strip Packaging
Certificate of Compliance Guarantee
Description +
SMD LED 0402 470nm B SMLSTR
Search Keywords: 5973607502F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    597-3607-502F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
116
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7630
116
$0.6936
579
$0.6630
2,315
$0.6324
5,788
$0.6018
17,362 +
$0.5814
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
597-3607-507F
597-3607-507F
VIEW PRODUCT
597 SMD LED 0402 pkg Blue 470nm 7" Reel

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!