- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 597-3326-607
Description
+
LED Uni-Color Green 530nm 2-Pin Chip 0603 T/R
Search Keywords: 5973326607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3326-607
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
-
Dimension:3 x 1.5 x 1.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:3.8 V
-
Color:Green
-
Peak Wavelength:530 nm
-
Lens Shape Type:Rectangular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:N/A
-
Intensity:150 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
21
10 Weeks
can ship
7/6/26