- Home ›
- All Products›
- 597-3324-507F
Description
+
597 SMD LED 0603 pkg Green 527nm 2+ Bin 7" Reel
Search Keywords: 5973324507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3324-507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.1699
6,000
$0.1677
9,000
$0.1613
12,000
$0.1609
27,000
$0.1554
51,000
$0.1550
102,000 +
$0.1535
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments