- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3302-607F
Description
+
597 SMD LED 1206 pkg Green 569nm 7" Reel
Search Keywords: 5973302607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3302-607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dominant Wavelength:592 nm
-
Category:Chip LED
-
Color Temperature:N/A
-
Color:Green
-
Dimension:2.79 x 3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3,000
$0.1957
6,000
$0.1901
9,000
$0.1849
12,000
$0.1845
27,000
$0.1776
51,000
$0.1772
102,000 +
$0.1753
Click for Quote
Log in
to unlock special pricing