- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 597-3231-207F
Description
+
597 SMD LED PLCC-2 Yellow 587nm 7" Reel
Search Keywords: 5973231207F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:597-3231-207F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Color:Amber
-
Dominant Wavelength:N/A
-
Dimension:3.2 x 2.69 x 1.81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.3611
3,000
$0.3370
4,000 +
$0.3303
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments