help desk software
Image is representational - see mfr. specs

597-3225-307

Dialight

LED Uni-Color Amber 594nm 2-Pin PLCC T/R

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Amber 594nm 2-Pin PLCC T/R
Search Keywords: 5973225307
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    597-3225-307
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Surface Mount
  • Dimension:
    N/A
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Amber
  • Peak Wavelength:
    594 nm
  • Lens Shape Type:
    Rectangular
  • Lens Appearance:
    Non Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    140 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    30 mA
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
500